Part Details for MMI-M0RS102P-IP68 by Adam Technologies Inc
Overview of MMI-M0RS102P-IP68 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMI-M0RS102P-IP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M0RS102P-IP68-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD SLDR Min Qty: 1 Lead time: 14 Weeks Container: Bag |
77 In Stock |
|
$19.6998 / $30.8600 | Buy Now |
DISTI #
737-MMIM0RS102PIP68
|
Mouser Electronics | Standard Circular Connector Female, 2 pos, Print Contact RoHS: Compliant | 0 |
|
$19.3000 / $19.4800 | Order Now |
DISTI #
74896415
|
RS | Connector, push-pull socket, vertical, size 0, metal body, PCB, 2 position, IP6 | Adam Tech MMI-M0RS102P-IP68 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$16.7800 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female, 2 Pos, Print Contact - Plastic Bag RoHS: Compliant | 0 |
|
$15.6200 / $32.7200 | Buy Now |