Part Details for MMI-M0FG03S52 by Adam Technologies Inc
Overview of MMI-M0FG03S52 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMI-M0FG03S52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M0FG03S52-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
98 In Stock |
|
$12.2823 / $18.8300 | Buy Now |
DISTI #
737-MMI-M0FG03S52
|
Mouser Electronics | Standard Circular Connector Female, Cable Plug, 3 Pos, Straight, Back Nut RoHS: Compliant | 0 |
|
$12.1700 / $12.7500 | Order Now |
DISTI #
74894068
|
RS | Connector, female, Plug, 3 position, Straight, Back Nut | Adam Tech MMI-M0FG03S52 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$11.8400 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female, Cable Plug, 3 Pos, Straight, Back Nut - Plastic Bag RoHS: Compliant | 0 |
|
$12.1800 / $17.7500 | Buy Now |
Part Details for MMI-M0FG03S52
MMI-M0FG03S52 CAD Models
MMI-M0FG03S52 Part Data Attributes:
|
MMI-M0FG03S52
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MMI-M0FG03S52
Adam Technologies Inc
Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.397 inch | |
Body Diameter | 0.374 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |