Part Details for MMG3014N-EVKB3 by NXP Semiconductors
Results Overview of MMG3014N-EVKB3 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMG3014N-EVKB3 Information
MMG3014N-EVKB3 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MMG3014N-EVKB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6126
|
Newark | Eva Board, Amplifier, 1.8-2.2Mhz, Band3, Silicon Manufacturer:Nxp, Silicon Core Number:Mmg3014N, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7500 / $321.7500 | Buy Now |
DISTI #
MMG3014N-EVKB3-ND
|
DigiKey | MMG3014N REF BRD 2200MHZ 0.4W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$275.4600 | Buy Now |
DISTI #
MMG3014N-EVKB3
|
Avnet Americas | MMG3014N Optimized For 1800 to 2200 MHz Evaluation Kit - Boxed Product (Development Kits) (Alt: MMG3... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$256.5000 / $265.5000 | Buy Now |
DISTI #
841-MMG3014N-EVKB3
|
Mouser Electronics | RF Development Tools 1800-2200 MHz used for Band 1 RoHS: Compliant | 0 |
|
$281.2500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$264.7100 | Buy Now |
DISTI #
MMG3014N-EVKB3
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$395.6900 / $478.1300 | Buy Now |