Part Details for MMG3011NT1 by Freescale Semiconductor
Overview of MMG3011NT1 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMG3011NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMG3011NT1-ND
|
DigiKey | IC AMP CELLULAR 0HZ-6GHZ SOT89-4 Min Qty: 217 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
670 In Stock |
|
$1.3800 | Buy Now |
|
Rochester Electronics | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 670 |
|
$1.1900 / $1.4000 | Buy Now |
|
Chip1Cloud | IC AMP RF GP 6000MHZ 5V SOT-89 | 1090 |
|
RFQ |
Part Details for MMG3011NT1
MMG3011NT1 CAD Models
MMG3011NT1 Part Data Attributes:
|
MMG3011NT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMG3011NT1
Freescale Semiconductor
0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT- 89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT- 89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 48 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN |
Alternate Parts for MMG3011NT1
This table gives cross-reference parts and alternative options found for MMG3011NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3011NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMG3011NT1 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | MMG3011NT1 vs MMG3011NT1 |