Part Details for MMG3010NT1 by Freescale Semiconductor
Overview of MMG3010NT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMG3010NT1
MMG3010NT1 CAD Models
MMG3010NT1 Part Data Attributes:
|
MMG3010NT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMG3010NT1
Freescale Semiconductor
0 MHz - 6000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 4.5 X 2.5 MM, 1.5 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-89, CASE 1514-02, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 63 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN |
Alternate Parts for MMG3010NT1
This table gives cross-reference parts and alternative options found for MMG3010NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3010NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFPA2189SQ | Narrow Band Medium Power Amplifier, 869MHz Min, 894MHz Max, 1 Func, GAAS, GREEN, SOT-89, 3 PIN | Qorvo | MMG3010NT1 vs RFPA2189SQ |
MMG3011NT1 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | MMG3010NT1 vs MMG3011NT1 |
MMG3007NT1 | InGaP HBT GPA, 0-6000 MHz, 19 dB, 16 dBm | Freescale Semiconductor | MMG3010NT1 vs MMG3007NT1 |
RFPA2189SQ | Narrow Band Medium Power Amplifier, 869MHz Min, 894MHz Max, 1 Func, GAAS, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | MMG3010NT1 vs RFPA2189SQ |
RFPA2189TR7 | Narrow Band Medium Power Amplifier, 869MHz Min, 894MHz Max, 1 Func, GAAS, GREEN, SOT-89, 3 PIN | Qorvo | MMG3010NT1 vs RFPA2189TR7 |
MMG3011NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT- 89, 3 PIN | Freescale Semiconductor | MMG3010NT1 vs MMG3011NT1 |
MMG38151BT1 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | MMG3010NT1 vs MMG38151BT1 |
MMG3008NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT- 89, 3 PIN | Freescale Semiconductor | MMG3010NT1 vs MMG3008NT1 |
RFPA2189TR7 | Narrow Band Medium Power Amplifier, 869MHz Min, 894MHz Max, 1 Func, GAAS, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | MMG3010NT1 vs RFPA2189TR7 |