Part Details for MMG20271HT1 by Freescale Semiconductor
Overview of MMG20271HT1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMG20271HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMG20271HT1-ND
|
DigiKey | IC AMP LTE 1.5GHZ-2.7GHZ 12QFN Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2880 In Stock |
|
$5.5600 | Buy Now |
|
Rochester Electronics | Wide Band Medium Power Amplifier, 1 Func RoHS: Compliant Status: Obsolete Min Qty: 1 | 2880 |
|
$4.7800 / $5.6200 | Buy Now |
Part Details for MMG20271HT1
MMG20271HT1 CAD Models
MMG20271HT1 Part Data Attributes
|
MMG20271HT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMG20271HT1
Freescale Semiconductor
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 227 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MMG20271HT1
This table gives cross-reference parts and alternative options found for MMG20271HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG20271HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LC3B | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | MMG20271HT1 vs HMC441LC3B |
HMC462LP5 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, LEADLESS , PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | MMG20271HT1 vs HMC462LP5 |
HMC462 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.12 X 1.38 MM, 0.10 MM, DIE-3 | Hittite Microwave Corp | MMG20271HT1 vs HMC462 |
HMC441LP3 | Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | MMG20271HT1 vs HMC441LP3 |
HMC441LC3BTR | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | MMG20271HT1 vs HMC441LC3BTR |
HMC463 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.05 X 1.29 MM, 0.10 MM HEIGHT, GP-2, DIE-5 | Hittite Microwave Corp | MMG20271HT1 vs HMC463 |
HMC462LP5E | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, LEADLESS , PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | MMG20271HT1 vs HMC462LP5E |
RF3223 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | RF Micro Devices Inc | MMG20271HT1 vs RF3223 |
HMC263 | Wide Band Low Power Amplifier, 24000MHz Min, 36000MHz Max, 1 Func, GAAS, 2.48 X 1.33 MM, 0.10 MM HEIGHT, DIE-4 | Hittite Microwave Corp | MMG20271HT1 vs HMC263 |
HMC441 | Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, DIE-6 | Hittite Microwave Corp | MMG20271HT1 vs HMC441 |