Part Details for MMG2.5C1P4D0T1A3 by Omega Engineering
Overview of MMG2.5C1P4D0T1A3 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMG2.5C1P4D0T1A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMG2.5C1P4D0T1A3
|
Avnet Americas | 0 TO 2.5 PSI, 0.1% TO 0.25% ACCURACY, CURRENT, 4 TO 20 MA 1/4", NPT FEMALE, CABLE, 4 TO 60 , C (40 TO 140 , F) - Bulk (Alt: MMG2.5C1P4D0T1A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |