Part Details for MMG1.0KC1P2C5T3A3P by Omega Engineering
Results Overview of MMG1.0KC1P2C5T3A3P by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMG1.0KC1P2C5T3A3P Information
MMG1.0KC1P2C5T3A3P by Omega Engineering is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MMG1.0KC1P2C5T3A3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5880-MMG1.0KC1P2C5T3A3P-ND
|
DigiKey | HIGH ACCURACY PRESSURE TRANSDUCE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,153.1700 | Buy Now |
DISTI #
MMG1.0KC1P2C5T3A3P
|
Avnet Americas | 0 TO 1000 PSI, <0.1% ACCURACY, CURRENT, 4 TO 20 MA 1/4", NPT MALE, M12, -6 TO 60 , C (20 TO 140 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
75021755
|
RS | MMG1.0KC1P2C5T3A3P | Omega Engineering MMG1.0KC1P2C5T3A3P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,233.4200 | RFQ |