Part Details for MMFTP2319 by Diotec Semiconductor AG
Overview of MMFTP2319 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFTP2319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTP2319CT-ND
|
DigiKey | MOSFET SOT23 -40V -4.2A 0.08OHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0754 / $0.4700 | Buy Now |
DISTI #
637-MMFTP2319
|
Mouser Electronics | MOSFET MOSFET, SOT-23, -40V, -4.2A, 150C, P RoHS: Compliant | 5978 |
|
$0.0840 / $0.5800 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - -40V - -4.2A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0674 / $0.0824 | Buy Now |
DISTI #
78436937
|
Verical | Trans MOSFET P-CH 40V 2.4A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0690 / $0.0957 | Buy Now |
DISTI #
MMFTP2319-DIO
|
TME | Transistor: P-MOSFET, unipolar, -40V, -4.2A, Idm: -30A, 0.75W, SOT23 Min Qty: 5 | 0 |
|
$0.0840 / $0.1550 | RFQ |
Part Details for MMFTP2319
MMFTP2319 CAD Models
MMFTP2319 Part Data Attributes:
|
MMFTP2319
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTP2319
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |