Part Details for MMFTN3018W by Diotec Semiconductor AG
Overview of MMFTN3018W by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMFTN3018W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN3018WCT-ND
|
DigiKey | MOSFET SOT323 N 30V 8OHM 150C Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2270 In Stock |
|
$0.0276 / $0.1700 | Buy Now |
DISTI #
637-MMFTN3018W
|
Mouser Electronics | MOSFETs MOSFET, SOT-323, 30V, 0.1A, 150C, N RoHS: Compliant | 2975 |
|
$0.0330 / $0.2800 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-323 - 60V - 0.1A - N - 0.2W RoHS: Compliant | 36000 Factory Stock |
|
$0.0240 / $0.0319 | Buy Now |
DISTI #
MMFTN3018W-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.1A, 0.2W, SOT323 Min Qty: 10 | 342 |
|
$0.0322 / $0.0805 | Buy Now |
|
Master Electronics | MOSFET - SOT-323 - 60V - 0.1A - N - 0.2W RoHS: Compliant | 36000 Factory Stock |
|
$0.0240 / $0.0319 | Buy Now |
Part Details for MMFTN3018W
MMFTN3018W CAD Models
MMFTN3018W Part Data Attributes
|
MMFTN3018W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN3018W
Diotec Semiconductor AG
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |