Part Details for MMFT3055ET1 by onsemi
Overview of MMFT3055ET1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MMFT3055ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6433
|
Newark | Mmft3055Et1, Single Mosfets |Onsemi MMFT3055ET1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4290 | Buy Now |
|
Bristol Electronics | 2220 |
|
RFQ | ||
|
Quest Components | 1700 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1776 |
|
$0.3336 / $0.8340 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 1.7A, 60V, N-Channel MOSFET, TO-261AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 64066 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MMFT3055ET1
MMFT3055ET1 CAD Models
MMFT3055ET1 Part Data Attributes:
|
MMFT3055ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMFT3055ET1
onsemi
1700mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261AA | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMFT3055ET1
This table gives cross-reference parts and alternative options found for MMFT3055ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT3055ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT3055ET3 | 1700mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MMFT3055ET1 vs MMFT3055ET3 |
MMFT3055ET1 | 1700mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MMFT3055ET1 vs MMFT3055ET1 |
MMFT3055ET3 | Small Signal Field-Effect Transistor, 1.7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | MMFT3055ET1 vs MMFT3055ET3 |
MMFT3055E | 1700mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261, CASE 318E-04, 4 PIN | onsemi | MMFT3055ET1 vs MMFT3055E |
MMFT3055E | 1700mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 318E-04, 4 PIN | Motorola Mobility LLC | MMFT3055ET1 vs MMFT3055E |