Part Details for MMFT2N02ELT1 by Motorola Mobility LLC
Overview of MMFT2N02ELT1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMFT2N02ELT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1800 |
|
$0.2100 / $0.7500 | Buy Now |
Part Details for MMFT2N02ELT1
MMFT2N02ELT1 CAD Models
MMFT2N02ELT1 Part Data Attributes
|
MMFT2N02ELT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMFT2N02ELT1
Motorola Mobility LLC
1600mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMFT2N02ELT1
This table gives cross-reference parts and alternative options found for MMFT2N02ELT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT2N02ELT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT2N02ELT1 | 1600mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | onsemi | MMFT2N02ELT1 vs MMFT2N02ELT1 |