Datasheets
MMFT107T1 by:

TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,250MA I(D),TO-261AA

Part Details for MMFT107T1 by Freescale Semiconductor

Overview of MMFT107T1 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMFT107T1

MMFT107T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMFT107T1 Part Data Attributes:

MMFT107T1 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MMFT107T1 Freescale Semiconductor TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,250MA I(D),TO-261AA
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description ,
Reach Compliance Code unknown
Configuration Single
Drain Current-Max (Abs) (ID) 0.25 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.8 W
Surface Mount YES

MMFT107T1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMFT107T1 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMFT107T1 by Freescale Semiconductor

  • Please alert me when MMFT107T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMFT107T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMFT107T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMFT107T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMFT107T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMFT107T1 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: