Part Details for MMFR5215B9K10V9 by Resistors Inc
Overview of MMFR5215B9K10V9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFR5215B9K10V9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-MMFR5215B9K10V9-ND
|
DigiKey | 9.1K OHM 0.1% 0.75W 5PPM/ Min Qty: 600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2753 | Buy Now |