Part Details for MMFR3710B200RV9 by Resistors Inc
Results Overview of MMFR3710B200RV9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMFR3710B200RV9 Information
MMFR3710B200RV9 by Resistors Inc is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MMFR3710B200RV9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-MMFR3710B200RV9-ND
|
DigiKey | 200OHMS 0.1% 0.5W 5PPM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
179 In Stock |
|
$2.9341 / $7.4200 | Buy Now |