Part Details for MMF25SFRE196R by YAGEO Corporation
Overview of MMF25SFRE196R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF25SFRE196R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMF25SFRE196R-ND
|
DigiKey | RES SMD 1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0230 | Buy Now |
DISTI #
MMF25SFRE196R
|
Avnet Americas | General Type Metal Film Resistor 196Ohm 1/4W 1% Melf T/R - Tape and Reel (Alt: MMF25SFRE196R) Min Qty: 12000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MMF25SFRE196R
|
Mouser Electronics | MELF Resistors 196 Ohms 1/4 W 1 % AEC-Q200 Miniature Version RoHS: Compliant | 0 |
|
$0.0210 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0161 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 196 Ohms 1% 1/4W-S 50PPM SMT | 0 |
|
$0.5030 / $0.5785 | RFQ |
Part Details for MMF25SFRE196R
MMF25SFRE196R CAD Models
MMF25SFRE196R Part Data Attributes
|
MMF25SFRE196R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SFRE196R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 44 Weeks | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |