Part Details for MMF25SDRD102K by YAGEO Corporation
Overview of MMF25SDRD102K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF25SDRD102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMF25SDRD102K
|
Avnet Americas | General Type Metal Film Resistor 102kOhm 1/4W 0.5% Melf T/R - Tape and Reel (Alt: MMF25SDRD102K) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | RES.MELF 102K Ohms 0.5% 1/4W-S 25PPM SMT | 0 |
|
$0.0303 / $0.0370 | RFQ |
Part Details for MMF25SDRD102K
MMF25SDRD102K CAD Models
MMF25SDRD102K Part Data Attributes
|
MMF25SDRD102K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SDRD102K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |