MMF25SBRD12K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel

Overview of MMF25SBRD12K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MMF25SBRD12K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MMF25SBRD12K-ND
DigiKey RES SMD 12K OHM 0.1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.3009
$0.3009 Buy Now
DISTI # MMF25SBRD12K
Avnet Americas General Type Metal Film Resistor 12kOhm 1/4W 0.1% Melf T/R - Tape and Reel (Alt: MMF25SBRD12K) Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-MMF25SBRD12K
Mouser Electronics MELF Resistors 12Kohm 0.1% 1/4WS Melf Metal Film RoHS: Compliant 0
  • 3,000 $0.3020
  • 12,000 $0.3020
$0.3020 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 12,000 $0.2400
$0.2400 Buy Now

CAD Models for MMF25SBRD12K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMF25SBRD12K by YAGEO Corporation

MMF25SBRD12K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
MELF,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
24 Weeks
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. MMF25SBRD12K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMF25SBRD12K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMF25SBRD12K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MMF25SBRD12K would you like to use for your alert(s)?
  • Please alert me when MMF25SBRD12K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMF25SBRD12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMF25SBRD12K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMF25SBRD12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMF25SBRD12K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMF25SBRD12K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: