Datasheets
MMF207FRE200K by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.6W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF

Part Details for MMF207FRE200K by YAGEO Corporation

Overview of MMF207FRE200K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMF207FRE200K

Part # Distributor Description Stock Price Buy
DISTI # 94AK4165
Newark Melf Res, 200K, 0.6W, Metal Film, 0207 Rohs Compliant: Yes |Yageo MMF207FRE200K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.2500
  • 10 $0.1460
  • 25 $0.1220
  • 50 $0.0990
  • 100 $0.0790
  • 500 $0.0670
$0.0670 / $0.2500 Buy Now
DISTI # MMF207FRE200K-ND
DigiKey RES SMD 1% 0.6W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.0376
$0.0376 Buy Now
Ozdisan Elektronik RES.MELF 200K Ohms 1% 0.6W 50PPM SMT 0
  • 1 $0.5724
  • 2,000 $0.4977
$0.4977 / $0.5724 RFQ

Part Details for MMF207FRE200K

MMF207FRE200K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMF207FRE200K Part Data Attributes

MMF207FRE200K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MMF207FRE200K YAGEO Corporation Fixed Resistor, Metal Film, 0.6W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description MELF
Reach Compliance Code compliant
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 5.9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.6 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 200000 Ω
Resistor Type FIXED RESISTOR
Size Code 2309
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMF207FRE200K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMF207FRE200K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MMF207FRE200K would you like to use for your alert(s)?
  • Please alert me when MMF207FRE200K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMF207FRE200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMF207FRE200K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMF207FRE200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMF207FRE200K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMF207FRE200K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: