Part Details for MMF204FRE3K9 by YAGEO Corporation
Overview of MMF204FRE3K9 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF204FRE3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9214
|
Newark | Res, 3K9, 0.4W, Minimelf 0204, Resistance:3.9Kohm, Product Range:Mmf Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Yageo MMF204FRE3K9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.0220 | Buy Now |
DISTI #
MMF204FRE3K9-ND
|
DigiKey | RES SMD 1% 0.4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0240 | Buy Now |
DISTI #
603-MMF204FRE3K9
|
Mouser Electronics | MELF Resistors 3.9 kOhms 400 mW 1 % AEC-Q200 Miniature Version RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
|
Ozdisan Elektronik | RES.MELF 3.9K Ohms 1% 0.4W 50PPM SMT | 0 |
|
$0.4846 / $0.5573 | RFQ |
Part Details for MMF204FRE3K9
MMF204FRE3K9 CAD Models
MMF204FRE3K9 Part Data Attributes
|
MMF204FRE3K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF204FRE3K9
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 3900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |