Datasheets
MMF204DRE78R7 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.4W, 78.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel,

Part Details for MMF204DRE78R7 by YAGEO Corporation

Overview of MMF204DRE78R7 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMF204DRE78R7

Part # Distributor Description Stock Price Buy
DISTI # MMF204DRE78R7-ND
DigiKey RES SMD 0.5% 0.4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.0581
$0.0581 Buy Now

Part Details for MMF204DRE78R7

MMF204DRE78R7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMF204DRE78R7 Part Data Attributes

MMF204DRE78R7 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MMF204DRE78R7 YAGEO Corporation Fixed Resistor, Metal Film, 0.4W, 78.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.4 mm
Package Length 3.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Resistance 78.7 Ω
Resistor Type FIXED RESISTOR
Size Code 1406
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for MMF204DRE78R7

This table gives cross-reference parts and alternative options found for MMF204DRE78R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF204DRE78R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MMF204DTE78R7 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.4W, 78.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, MMF204DRE78R7 vs MMF204DTE78R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMF204DRE78R7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMF204DRE78R7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MMF204DRE78R7 would you like to use for your alert(s)?
  • Please alert me when MMF204DRE78R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMF204DRE78R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMF204DRE78R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMF204DRE78R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMF204DRE78R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMF204DRE78R7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: