Part Details for MMF-25BRD33K by YAGEO Corporation
Results Overview of MMF-25BRD33K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMF-25BRD33K Information
MMF-25BRD33K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMF-25BRD33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMF-25BRD33K-ND
|
DigiKey | RES SMD 33K OHM 0.1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3125 | Buy Now |
Part Details for MMF-25BRD33K
MMF-25BRD33K CAD Models
MMF-25BRD33K Part Data Attributes
|
MMF-25BRD33K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF-25BRD33K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 33000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MMF-25BRD33K
This table gives cross-reference parts and alternative options found for MMF-25BRD33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF-25BRD33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMF-25BTD33K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 33000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | MMF-25BRD33K vs MMF-25BTD33K |