Part Details for MMF-100-PV by Dwyer Instruments Inc
Overview of MMF-100-PV by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7337BJ-AA-AZ | Renesas Electronics Corporation | 1 310 nm InGaAsP MQW-FP Laser Diode COAXIAL Module WITH MMF for OTDR Application |
Price & Stock for MMF-100-PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7181
|
Newark | Air Flowmeter, 10Psi, 100Scfh, 1/4", Flow Rate Min:10Scfh, Flow Rate Max:100Scfh, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:Mini-Master Mmf Series, Accuracy:10%, Port Size:0.25", Pressure Max:10Psi Rohs Compliant: Yes |Dwyer MMF-100-PV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6500 / $38.5000 | Buy Now |
DISTI #
71444640
|
RS | Flowmeter, MMF-100-PV,+/- 10% FS Acc,10-100 SCFH air, Bottom Mounted Valve | Dwyer Instruments MMF-100-PV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0500 / $38.8900 | RFQ |