Part Details for MMDWU001V10P4D1T1A1 by Omega Engineering
Overview of MMDWU001V10P4D1T1A1 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDWU001V10P4D1T1A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMDWU001V10P4D1T1A
|
Avnet Americas | 0 TO 1 PSI, 0.1% TO 0.25% ACCURACY, VOLTAGE, 0 TO 10 V 1/4", NPT FEMALE, MIL-26482-I 10-6P, 4 TO 60 , C (40 TO 140 , F) - Bulk (Alt: MMDWU001V10P4D1T1A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |