Part Details for MMDWB100BIV10P1C6T4A4 by Omega Engineering
Overview of MMDWB100BIV10P1C6T4A4 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDWB100BIV10P1C6T4A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMDWB100BIV10P1C6T
|
Avnet Americas | 0 TO 100 PSI, <0.1% ACCURACY, VOLTAGE, -10 TO 10 V 1/4", BSPP MALE, MINI DIN 43650 C, -40 TO 100, C (-40 TO 220 , F) - Bulk (Alt: MMDWB100BIV10P1C6T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,503.1119 / $1,714.4870 | Buy Now |