Datasheets
MMDT5551-TP by: Micro Commercial Components

Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6

Part Details for MMDT5551-TP by Micro Commercial Components

Overview of MMDT5551-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for MMDT5551-TP

Part # Distributor Description Stock Price Buy
DISTI # MMDT5551-TPCT-ND
DigiKey TRANS 2NPN 160V 0.2A SOT363 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4300
  • 10 $0.3040
  • 100 $0.1535
  • 500 $0.1252
  • 1,000 $0.0929
  • 3,000 $0.0782
  • 6,000 $0.0747
  • 9,000 $0.0646
  • 30,000 $0.0634
  • 75,000 $0.0525
  • 150,000 $0.0517
$0.0517 / $0.4300 Buy Now
DISTI # 833-MMDT5551-TP
Mouser Electronics Bipolar Transistors - BJT 200mA 160V RoHS: Compliant 8890
  • 1 $0.4400
  • 10 $0.3080
  • 100 $0.1270
  • 1,000 $0.0960
  • 3,000 $0.0600
  • 9,000 $0.0570
  • 24,000 $0.0560
  • 45,000 $0.0520
  • 99,000 $0.0510
$0.0510 / $0.4400 Buy Now
Future Electronics MMDT5551 Series 160 V 200 mA 150 mW NPN Plastic-Encapsulate Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 177000
Reel
  • 3,000 $0.0542
  • 6,000 $0.0528
  • 12,000 $0.0515
  • 15,000 $0.0510
  • 45,000 $0.0485
$0.0485 / $0.0542 Buy Now
DISTI # 80015688
Verical Trans GP BJT NPN 160V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 Americas - 12000
  • 3,000 $0.0490
  • 6,000 $0.0485
  • 9,000 $0.0473
$0.0473 / $0.0490 Buy Now
DISTI # MMDT5551-TP
TME Transistor: NPN x2, bipolar, 160V, 0.2A, 200mW, SOT363 Min Qty: 10 2980
  • 10 $0.1070
  • 50 $0.0960
  • 250 $0.0850
  • 1,000 $0.0760
  • 3,000 $0.0710
$0.0710 / $0.1070 Buy Now
Chip1Cloud TRANS 2NPN 160V 0.2A SOT363 467400
RFQ

Part Details for MMDT5551-TP

MMDT5551-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMDT5551-TP Part Data Attributes:

MMDT5551-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MMDT5551-TP Micro Commercial Components Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 160 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for MMDT5551-TP

This table gives cross-reference parts and alternative options found for MMDT5551-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT5551-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DMMT5551-TP Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 Micro Commercial Components MMDT5551-TP vs DMMT5551-TP

MMDT5551-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMDT5551-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMDT5551-TP by Micro Commercial Components

  • Please alert me when MMDT5551-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMDT5551-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMDT5551-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMDT5551-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMDT5551-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMDT5551-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: