Part Details for MMDT5451-7-F by Zetex / Diodes Inc
Overview of MMDT5451-7-F by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT5451-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84960489
|
Verical | Trans GP BJT NPN/PNP 160V 0.2A 320mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2242 | Americas - 447000 |
|
$0.0438 | Buy Now |
DISTI #
83606778
|
Verical | Trans GP BJT NPN/PNP 160V 0.2A 320mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 120000 |
|
$0.0445 / $0.0543 | Buy Now |
DISTI #
84743939
|
Verical | Trans GP BJT NPN/PNP 160V 0.2A 320mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 39000 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
78416835
|
Verical | Trans GP BJT NPN/PNP 160V 0.2A 320mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 36000 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
62984890
|
Verical | Trans GP BJT NPN/PNP 160V 0.2A 320mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1248 Package Multiple: 1 Date Code: 2230 | Americas - 1248 |
|
$0.0505 | Buy Now |