There are no models available for this part yet.
Overview of MMDT5212W by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MMDT5212W by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-MMDT5212W-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0252 | Buy Now | |
DISTI #
637-MMDT5212W
|
Mouser Electronics | Digital Transistors Digital Transistor, SOT-323, 50V, 100mA RoHS: Compliant | 0 |
|
$0.0190 / $0.1100 | Order Now | |
Onlinecomponents.com | Digital Transistor - SOT-323 - 50V - 100mA RoHS: Compliant | 0 |
|
$0.0115 / $0.0180 | Buy Now | ||
DISTI #
78452950
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2960 Package Multiple: 20 | Americas - 3000 |
|
$0.0189 / $0.0237 | Buy Now | |
DISTI #
MMDT5212W-DIO
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT323, R1: 22kΩ Min Qty: 20 | 3000 |
|
$0.0153 / $0.0416 | Buy Now |
CAD Models for MMDT5212W by Diotec Semiconductor AG
Part Data Attributes for MMDT5212W by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|