Part Details for MMDT3946 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of MMDT3946 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDT3946
MMDT3946 CAD Models
MMDT3946 Part Data Attributes
|
MMDT3946
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMDT3946
Jiangsu Changjiang Electronics Technology Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), NPN and PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
DC Current Gain-Min (hFE) | 30 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 250 MHz |