Part Details for MMDT3946-7 by Diodes Incorporated
Overview of MMDT3946-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3946-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 2495 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 10916 |
|
RFQ | ||
|
Quest Components | 3946-7 | 2875 |
|
$0.0576 / $0.1280 | Buy Now |
|
Quest Components | 3946-7 | 1996 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | 3946-7 | 8732 |
|
$0.0868 / $0.4340 | Buy Now |
|
Quest Components | 3946-7 | 784 |
|
$0.1530 / $0.5100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 114 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMDT3946-7
MMDT3946-7 CAD Models
MMDT3946-7 Part Data Attributes
|
MMDT3946-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMDT3946-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3946-7
This table gives cross-reference parts and alternative options found for MMDT3946-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3946-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBT3904PN | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | MMDT3946-7 vs SMBT3904PN |
MMDT3946_S1_00001 | Transistor, | PanJit Semiconductor | MMDT3946-7 vs MMDT3946_S1_00001 |
MMDT3946-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT3946-7 vs MMDT3946-7-F |
MBT3946DW1T2G | NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3946-7 vs MBT3946DW1T2G |
MBT3946DW1T1G | NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MMDT3946-7 vs MBT3946DW1T1G |
MMDT3946_R2_10001 | Transistor, | PanJit Semiconductor | MMDT3946-7 vs MMDT3946_R2_10001 |
MMDT3946_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3946-7 vs MMDT3946_R1_00001 |
MMDT3946-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMDT3946-7 vs MMDT3946-13 |
MMDT3946-C | Small Signal Bipolar Transistor | Secos Corporation | MMDT3946-7 vs MMDT3946-C |
MMDT3946_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3946-7 vs MMDT3946_R2_00001 |