Part Details for MMDT2227A_R1_10001 by PanJit Semiconductor
Results Overview of MMDT2227A_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMDT2227A_R1_10001 Information
MMDT2227A_R1_10001 by PanJit Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for MMDT2227A_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMDT2227AR110001
|
Mouser Electronics | Bipolar Transistors - BJT COMPLEMENTARYNPN PNPSMALLSIGNALSURFACEMOUNTTRANSISTOR VCE-60 40V IC-600 60... more RoHS: Compliant | 0 |
|
$0.0440 / $0.0690 | Order Now |
|
NAC | COMPLEMENTARYNPN/PNPSMALLSIGNALSURFACEMOUNTTRANSISTOR VCE-60/40V IC-600/600mA SOT-363 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MMDT2227A_R1_10001
MMDT2227A_R1_10001 CAD Models
MMDT2227A_R1_10001 Part Data Attributes
|
MMDT2227A_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMDT2227A_R1_10001
PanJit Semiconductor
Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT |
Alternate Parts for MMDT2227A_R1_10001
This table gives cross-reference parts and alternative options found for MMDT2227A_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT2227A_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMDT2227AT/R7 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | MMDT2227A_R1_10001 vs MMDT2227AT/R7 |
MMDT2227A-R2-10001 | PanJit Semiconductor | Check for Price | Transistor | MMDT2227A_R1_10001 vs MMDT2227A-R2-10001 |
MMDT2227A-R1-10001 | PanJit Semiconductor | Check for Price | Transistor | MMDT2227A_R1_10001 vs MMDT2227A-R1-10001 |