-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Switching Diode, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4860
|
Newark | Switch Diode, 70V, 200Ma, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMDL6050T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0930 | Buy Now |
DISTI #
MMDL6050T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 70V 200MA SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
114522 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
MMDL6050T1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL6050T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 273000 Factory Stock |
|
$0.0399 / $0.0477 | Buy Now |
DISTI #
863-MMDL6050T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA RoHS: Compliant | 66183 |
|
$0.0500 / $0.4000 | Buy Now |
DISTI #
E02:0323_00076849
|
Arrow Electronics | Diode Small Signal Switching 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2336 | Europe - 3000 |
|
$0.0408 / $0.0556 | Buy Now |
DISTI #
V72:2272_07299910
|
Arrow Electronics | Diode Small Signal Switching 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 Container: Cut Strips | Americas - 108 |
|
$0.3740 / $0.3766 | Buy Now |
DISTI #
V79:2366_26240300
|
Arrow Electronics | Diode Small Signal Switching 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 1 |
|
$0.0479 / $0.3703 | Buy Now |
DISTI #
70466758
|
RS | MMDL6050T1G Switching Diode, 200mA 70V, 2-Pin SOD-323 | ON Semiconductor MMDL6050T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0920 | RFQ |
|
Future Electronics | MMDL6050 Series 70 V 0.2 A Surface Mount Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0430 / $0.0483 | Buy Now |
|
Future Electronics | MMDL6050 Series 70 V 0.2 A Surface Mount Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0405 / $0.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDL6050T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDL6050T1G
onsemi
70 V Switching Diode, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMDL6050T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL6050T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDL6050T1 | 0.2A, SILICON, SIGNAL DIODE, SOD-323, 2 PIN | Motorola Mobility LLC | MMDL6050T1G vs MMDL6050T1 |