-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Diode UHF 30 V, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0800
|
Newark | Schottky Rectifier, 10Ma, 30V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:10Ma, Forward Voltage Max:600Mv, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMDL301T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5450 |
|
$0.0330 | Buy Now |
DISTI #
47AC9526
|
Newark | Diode, Rf, Schottky, 1.5Pf, 30V, Sod-323, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):10Ma, Diode Configuration:Single, Diode Case Style:Sod-323, No. Of Pins:2Pins, Forward Voltage Vf Max:600Mv, Forward Surge Rohs Compliant: Yes |Onsemi MMDL301T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.2700 | Buy Now |
DISTI #
29X6113
|
Newark | Rectifier, Schottky, 0.01A, 30V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:10Ma, Forward Voltage Max:600Mv, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMDL301T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
MMDL301T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MW SOD323 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15053 In Stock |
|
$0.0232 / $0.2300 | Buy Now |
DISTI #
MMDL301T1G
|
Avnet Americas | Diode Schottky 30V 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL301T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 / $0.0262 | Buy Now |
DISTI #
98H0800
|
Avnet Americas | Diode Schottky 30V 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 98H0800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 5650 Partner Stock |
|
$0.0630 / $0.2400 | Buy Now |
DISTI #
863-MMDL301T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW Single RoHS: Compliant | 8958 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
E02:0323_00076847
|
Arrow Electronics | Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2346 | Europe - 48000 |
|
$0.0217 / $0.0323 | Buy Now |
DISTI #
V36:1790_07296926
|
Arrow Electronics | Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2401 | Americas - 12000 |
|
$0.0212 / $0.0346 | Buy Now |
DISTI #
V72:2272_07296926
|
Arrow Electronics | Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2176 |
|
$0.0374 / $0.2074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDL301T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDL301T1G
onsemi
Schottky Diode UHF 30 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMDL301T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL301T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDL301T1 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SOD-323, 2 PIN | Motorola Mobility LLC | MMDL301T1G vs MMDL301T1 |