Part Details for MMDL301T1 by onsemi
Overview of MMDL301T1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMDL301T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6427
|
Newark | Diode Schottky 200Mw 30V Sod-323 |Onsemi MMDL301T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
|
Bristol Electronics | 2250 |
|
RFQ | ||
|
Bristol Electronics | 1224 |
|
RFQ | ||
|
Bristol Electronics | 2926 |
|
RFQ | ||
|
Quest Components | SILICON, UHF BAND, MIXER DIODE | 8242 |
|
$0.0449 / $0.1380 | Buy Now |
|
Quest Components | SILICON, UHF BAND, MIXER DIODE | 2340 |
|
$0.0903 / $0.3010 | Buy Now |
|
Quest Components | SILICON, UHF BAND, MIXER DIODE | 3356 |
|
$0.1035 / $0.3450 | Buy Now |
|
Quest Components | SILICON, UHF BAND, MIXER DIODE | 979 |
|
$0.1035 / $0.3450 | Buy Now |
Part Details for MMDL301T1
MMDL301T1 CAD Models
MMDL301T1 Part Data Attributes:
|
MMDL301T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDL301T1
onsemi
Schottky Diode UHF 30 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMDL301T1
This table gives cross-reference parts and alternative options found for MMDL301T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL301T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDL301T1G | Schottky Diode UHF 30 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MMDL301T1 vs MMDL301T1G |