Part Details for MMDL101T1G by onsemi
Overview of MMDL101T1G by onsemi
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MMDL101T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6134
|
Newark | Diode, Schottky, Single, 7V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:7V, Forward Current If(Av):10Ma, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:-, Operating Temperature Max:150°C, Rohs Compliant: Yes |Onsemi MMDL101T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3290 |
|
$0.0760 / $0.3430 | Buy Now |
DISTI #
26K4555
|
Newark | Schottky Rectifier, 10Ma 7V Sod-323, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:7V, Average Forward Current:10Ma, Forward Voltage Max:600Mv, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMDL101T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
42AC1760
|
Newark | Diode, Schottky, Single, 7V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:7V, Average Forward Current:-, Forward Voltage Max:600Mv, Forward Surge Current:-, Operating Temperature Max:150°C, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMDL101T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.3470 | Buy Now |
DISTI #
MMDL101T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 7V 200MW SOD323 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10945 In Stock |
|
$0.0403 / $0.3400 | Buy Now |
DISTI #
MMDL101T1G
|
Avnet Americas | Diode Schottky 7V 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL101T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 173950 Factory Stock |
|
$0.0387 / $0.0462 | Buy Now |
DISTI #
MMDL101T1G
|
Avnet Americas | Diode Schottky 7V 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMDL101T1G) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 173950 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-MMDL101T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 7V 200mW Single RoHS: Compliant | 189319 |
|
$0.0400 / $0.3400 | Buy Now |
DISTI #
V72:2272_07304126
|
Arrow Electronics | Diode RF Schottky 7V 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2344 Container: Cut Strips | Americas - 17940 |
|
$0.0419 / $0.3264 | Buy Now |
DISTI #
E02:0323_00076845
|
Arrow Electronics | Diode RF Schottky 7V 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2344 | Europe - 12000 |
|
$0.0380 / $0.0463 | Buy Now |
DISTI #
70466757
|
RS | ON Semi MMDL101T1G, SMT Schottky Diode, 7V 10mA, 2-Pin SOD-323 | ON Semiconductor MMDL101T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.0840 | RFQ |
Part Details for MMDL101T1G
MMDL101T1G CAD Models
MMDL101T1G Part Data Attributes:
|
MMDL101T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDL101T1G
onsemi
Schottky Diode UHF 7.0 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMDL101T1G
This table gives cross-reference parts and alternative options found for MMDL101T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDL101T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDL101T1 | Schottky Diode UHF 7.0 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MMDL101T1G vs MMDL101T1 |