Part Details for MMDFS6N303R2 by onsemi
Overview of MMDFS6N303R2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMDFS6N303R2
MMDFS6N303R2 CAD Models
MMDFS6N303R2 Part Data Attributes:
|
MMDFS6N303R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDFS6N303R2
onsemi
6A, 30V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT | |
Package Description | CASE 751-07, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 325 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDFS6N303R2
This table gives cross-reference parts and alternative options found for MMDFS6N303R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDFS6N303R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDFS6N303 | 6A, 30V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Motorola Mobility LLC | MMDFS6N303R2 vs MMDFS6N303 |