MMDF4N01HD
Description: TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,12V V(BR)DSS,4A I(D),SO

Overview of MMDF4N01HD by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMDF4N01HD by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMDF4N01HD by Freescale Semiconductor

MMDF4N01HD
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
unknown
Additional Feature
LOGIC LEVEL COMPATIBLE
Configuration
SEPARATE, 2 ELEMENTS
DS Breakdown Voltage-Min
12 V
Drain Current-Max (Abs) (ID)
4 A
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1.5 W
Pulsed Drain Current-Max (IDM)
48 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MMDF4N01HD
    Freescale Semiconductor
    TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,12V V(BR)DSS,4A I(D),SO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMDF4N01HD by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMDF4N01HD by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MMDF4N01HD would you like to use for your alert(s)?
  • Please alert me when MMDF4N01HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMDF4N01HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMDF4N01HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMDF4N01HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMDF4N01HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMDF4N01HD by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: