Transistors
MMDF2P01HDR1
Description: 2A, 12V, 0.2ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8

Overview of MMDF2P01HDR1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMDF2P01HDR1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMDF2P01HDR1 by Motorola Mobility LLC

MMDF2P01HDR1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Manufacturer Package Code
CASE 751-05
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SEPARATE, 2 ELEMENTS
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
2 A
Drain-source On Resistance-Max
0.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
17 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MMDF2P01HDR1
    Motorola Mobility LLC
    2A, 12V, 0.2ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8
    VS

Alternate Parts for MMDF2P01HDR1

This table gives cross-reference parts and alternative options found for MMDF2P01HDR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF2P01HDR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMDF2P01HDR1 2A, 12V, 0.2ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 onsemi MMDF2P01HDR1 vs MMDF2P01HDR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMDF2P01HDR1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMDF2P01HDR1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMDF2P01HDR1 would you like to use for your alert(s)?
  • Please alert me when MMDF2P01HDR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMDF2P01HDR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMDF2P01HDR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMDF2P01HDR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMDF2P01HDR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMDF2P01HDR1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: