Part Details for MMD-TA-12B by Banner Engineering Corp
Overview of MMD-TA-12B by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for MMD-TA-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5614
|
Newark | Safety Relay Muting Module, Supply Voltage: 24 V Ac/Dc, Muteable Safety Input: 1 Dual Channel, Non-Muteable Safety Input: 1 Dual Channel, Safety Output: 2 Pnp, 500 Ma, Aux Output: 1 Pnp, 250 Ma (Follows Ossds), Terminal Block: |Banner Engineering MMD-TA-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.0000 | Buy Now |
DISTI #
2170-MMD-TA-12B-ND
|
DigiKey | SAFETY RELAY MUTING MODULE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$661.0000 | Buy Now |
DISTI #
778-MMD-TA-12B
|
Mouser Electronics | Safety Relays Safety Relay Muting Module, Supply Voltage: 24 V ac/dc, Muteable Safety Input: 1 Dual Channel, Non-Muteable Safety Input: 1 Dual Channel, Safety Output: 2 PNP, 500 mA, Aux Output: 1 PNP, 250 mA (follows OSSDs), Terminal Block: Removable, Width: 67.5 | 1 |
|
$661.0000 | Buy Now |