Part Details for MMD-06CZ-100M-V1 by MagLayers Scientific-Technics Co Ltd
Overview of MMD-06CZ-100M-V1 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for MMD-06CZ-100M-V1
MMD-06CZ-100M-V1 CAD Models
MMD-06CZ-100M-V1 Part Data Attributes:
|
MMD-06CZ-100M-V1
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMD-06CZ-100M-V1
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2826, CHIP, 2826, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2826 | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |