Part Details for MMD-05BZ-100M-V1 by Pulse Electronics Corporation
Overview of MMD-05BZ-100M-V1 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMD-05BZ-100M-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMD-05BZ-100M-V1
|
Avnet Asia | Power Inductor (SMD), 10 uH, ± 20%, 2.3 A, Shielded, 4 A, 5.49mm x 5.18mm x 2mm (Alt: MMD-05BZ-100M-V1) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |