Part Details for MMCXV-P-C-GF-RA-CA1 by Samtec Inc
Overview of MMCXV-P-C-GF-RA-CA1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMCXV-P-C-GF-RA-CA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMCXV-P-C-GF-RA-CA1-ND
|
DigiKey | 50 OHM MMCX HIGH-VIBRATION JACK Min Qty: 1 Lead time: 6 Weeks Container: Tray |
216 In Stock |
|
$4.8875 / $6.3900 | Buy Now |
DISTI #
MMCXV-P-C-GF-RA-CA
|
Avnet Americas | Conn MMCX M 0GHz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Trays (Alt: MMCXV-P-C-GF-RA-CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 552 Factory Stock |
|
$5.2100 / $8.9700 | Buy Now |
DISTI #
200-MMCXVPCGFRACA1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MMCX High-Vibration Jack or Plug, Cable Termination RoHS: Compliant | 158 |
|
$4.5400 / $6.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0800 / $8.9700 | Buy Now | |
DISTI #
MMCXV-P-C-GF-RA-CA
|
Avnet Americas | Conn MMCX M 0GHz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Trays (Alt: MMCXV-P-C-GF-RA-CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 552 Factory Stock |
|
$5.2100 / $8.9700 | Buy Now |
|
Powell Electronics | 50 Ohhm MMCX Min Qty: 1 | 331 |
|
$5.2100 / $8.9700 | Buy Now |
|
Master Electronics | 0 |
|
$4.0800 / $8.9700 | Buy Now | |
DISTI #
MMCXV-P-C-GF-RA-CA1
|
Toby Electronics | MMCXV - Samtec 50 Ohm MMCX High-Vibration Jack or Plug Cable Termination Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | 0 |
|
$3.9529 / $6.4085 | Buy Now |
Part Details for MMCXV-P-C-GF-RA-CA1
MMCXV-P-C-GF-RA-CA1 CAD Models
MMCXV-P-C-GF-RA-CA1 Part Data Attributes:
|
MMCXV-P-C-GF-RA-CA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMCXV-P-C-GF-RA-CA1
Samtec Inc
RF MMCX Connector, 1 Contact(s), Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.276 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |