Part Details for MMCX7-J-P-HF-RA-TH1 by Samtec Inc
Overview of MMCX7-J-P-HF-RA-TH1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Price & Stock for MMCX7-J-P-HF-RA-TH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMCX7-J-P-HF-RA-TH1-ND
|
DigiKey | 75 OHM MMCX JACK OR PLUG, THROUG Min Qty: 1 Lead time: 6 Weeks Container: Tray |
498 In Stock |
|
$7.6000 / $12.6700 | Buy Now |
DISTI #
200-MMCX7-J-PHFRATH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm MMCX Jack or Plug, Cable Connectors | 624 |
|
$7.8200 / $13.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$0 | Buy Now |
DISTI #
000000000005207510
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm MMCX Jack or Plug, Cable Connectors | 9 |
|
Buy Now | |
DISTI #
MMCX7-J-P-HF-RA-TH1
|
Avnet Asia | RF Connector Micro-Mini Jack 75Ohm Right Angle Through Hole (Alt: MMCX7-J-P-HF-RA-TH1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MMCX7-J-P-HF-RA-TH1
MMCX7-J-P-HF-RA-TH1 CAD Models
MMCX7-J-P-HF-RA-TH1 Part Data Attributes
|
MMCX7-J-P-HF-RA-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMCX7-J-P-HF-RA-TH1
Samtec Inc
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.181 inch | |
Body Length | 0.138 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 25 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulation Resistance | 600000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |