Part Details for MMCX1121A1-3GT30G-14-50 by Amphenol Corporation
Overview of MMCX1121A1-3GT30G-14-50 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for MMCX1121A1-3GT30G-14-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69858391
|
Verical | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Min Qty: 15 Package Multiple: 1 | Americas - 331 |
|
$4.1700 / $4.3500 | Buy Now |
DISTI #
77909025
|
Verical | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Min Qty: 16 Package Multiple: 1 | Americas - 240 |
|
$3.6820 / $4.5780 | Buy Now |
DISTI #
MMCX1121A1-3GT30G-14-50
|
Avnet Abacus | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold (Alt: MMCX1121A1-3GT30G-14-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116750841429
|
Chip1Stop | Coaxial connector | 331 |
|
$4.5300 / $4.7400 | Buy Now |
Part Details for MMCX1121A1-3GT30G-14-50
MMCX1121A1-3GT30G-14-50 CAD Models
MMCX1121A1-3GT30G-14-50 Part Data Attributes
|
MMCX1121A1-3GT30G-14-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCX1121A1-3GT30G-14-50
Amphenol Corporation
RF MMCX Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF MMCX CONNECTOR |