-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM11503-ND
|
DigiKey | CONN MMCX PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
82 In Stock |
|
$3.2799 / $5.9200 | Buy Now |
DISTI #
MMCX-P-P-H-RA-TH1
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Trays (Alt: MMCX-P-P-H-RA-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 316 Factory Stock |
|
$2.8100 / $6.6600 | Buy Now |
DISTI #
200-MMCXPPHRATH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug, Cable Termination RoHS: Compliant | 8 |
|
$1.5800 / $6.6600 | Buy Now |
|
Onlinecomponents.com | 50 Ohm MMCX Jack or Plug, Through-hole RoHS: Compliant |
43 In Stock |
|
$1.6700 / $5.0900 | Buy Now |
DISTI #
51683173
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Over Nickel Tray Min Qty: 10 Package Multiple: 5 Date Code: 1915 | Americas - 40 |
|
$6.6170 | Buy Now |
DISTI #
000000000002196576
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug, Cable Termination Min Qty: 1 | 0 |
|
$2.5600 / $6.6600 | Buy Now |
DISTI #
MMCX-P-P-H-RA-TH1
|
Avnet Abacus | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel (Alt: MMCX-P-P-H-RA-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MMCX-P-P-H-RA-TH1
|
Avnet Asia | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel (Alt: MMCX-P-P-H-RA-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.9412 / $6.0000 | Buy Now |
|
Master Electronics | 50 Ohm MMCX Jack or Plug, Through-hole RoHS: Compliant |
43 In Stock |
|
$1.6700 / $5.0900 | Buy Now |
DISTI #
MMCX-P-P-H-RA-TH1
|
Toby Electronics | MMCX - Samtec 50 Ohm Jacks & Plugs Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$2.6531 / $4.5792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMCX-P-P-H-RA-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMCX-P-P-H-RA-TH1
Samtec Inc
RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.256 inch | |
Body Diameter | 0.134 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for MMCX-P-P-H-RA-TH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCX-P-P-H-RA-TH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
472-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | MMCX-P-P-H-RA-TH1 vs 472-900-0360H |
KF91108-8S01-4Y | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, LEAD FREE | Foxconn | MMCX-P-P-H-RA-TH1 vs KF91108-8S01-4Y |
470-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | MMCX-P-P-H-RA-TH1 vs 470-900-0360H |
1-1634000-0 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | MMCX-P-P-H-RA-TH1 vs 1-1634000-0 |
470-040-0040H | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | MMCX-P-P-H-RA-TH1 vs 470-040-0040H |
470-900-1000H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | MMCX-P-P-H-RA-TH1 vs 470-900-1000H |
472-900-1000H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | MMCX-P-P-H-RA-TH1 vs 472-900-1000H |
11MMCX50-1-3 | RF MMCX Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | HUBER+SUHNER | MMCX-P-P-H-RA-TH1 vs 11MMCX50-1-3 |
470-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | MMCX-P-P-H-RA-TH1 vs 470-900-0360N |
472-900-0470H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | MMCX-P-P-H-RA-TH1 vs 472-900-0470H |