-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder and Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6409
|
Newark | Micro-Mini Rf Smt Connector Rohs Compliant: No |Samtec MMCX-J-P-H-ST-MT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$4.0300 / $8.1100 | Buy Now |
DISTI #
56AC6135
|
Newark | Rf Coax Conn, Mmcx Jack, 50 Ohm, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec MMCX-J-P-H-ST-MT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $6.6600 | Buy Now |
DISTI #
SAM10616-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2820 In Stock |
|
$4.7624 / $8.0000 | Buy Now |
DISTI #
MMCX-J-P-H-ST-MT1
|
Avnet Americas | RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm - Trays (Alt: MMCX-J-P-H-ST-MT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1396 Factory Stock |
|
$3.9500 / $9.3600 | Buy Now |
DISTI #
200-MMCXJPHSTMT1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug, Cable Termination RoHS: Compliant | 1861 |
|
$2.9000 / $9.3600 | Buy Now |
DISTI #
V99:2348_07463006
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2103 | Americas - 3 |
|
$3.3780 / $4.4260 | Buy Now |
|
Onlinecomponents.com | 50 Ohm MMCX Jack or Plug, Mixed Technology RoHS: Compliant |
5052 In Stock 368 Factory Stock |
|
$2.3600 / $7.1700 | Buy Now |
DISTI #
51681240
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray Min Qty: 10 Package Multiple: 5 Date Code: 1924 | Americas - 5050 |
|
$9.3210 | Buy Now |
DISTI #
53315420
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray Min Qty: 2 Package Multiple: 1 Date Code: 2103 | Americas - 3 |
|
$4.4260 | Buy Now |
|
Ameya Holding Limited | CON MMCX JACK STR 50 OHM PCB | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMCX-J-P-H-ST-MT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMCX-J-P-H-ST-MT1
Samtec Inc
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder and Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for MMCX-J-P-H-ST-MT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCX-J-P-H-ST-MT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1634006-0 | MMCX Str B/Head Jk Crimp Gold | TE Connectivity | MMCX-J-P-H-ST-MT1 vs 6-1634006-0 |
6-1634005-0 | MMCX Str. Jack Crimp Gold, RG178 | TE Connectivity | MMCX-J-P-H-ST-MT1 vs 6-1634005-0 |