Datasheets
MMCX-3505 by: Harwin

RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack

Part Details for MMCX-3505 by Harwin

Overview of MMCX-3505 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD-CSMAJMMCXP-000 Amphenol Cables on Demand Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2
E3505-AL Coilcraft Inc Data Line Filter, 2 Function(s), 2.5A, ROHS COMPLIANT PACKAGE-4
CST4835-050E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free

Part Details for MMCX-3505

MMCX-3505 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMCX-3505 Part Data Attributes

MMCX-3505 Harwin
Buy Now Datasheet
Compare Parts:
MMCX-3505 Harwin RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature ROHS COMPLIANT
Body Breadth 0.15 inch
Body Depth 0.256 inch
Body Length 0.138 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF MMCX CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 5 mΩ
Contact Style COAX
Coupling Type SNAP
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.3 dB
Insulation Resistance 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number of Ports 1
Operating Frequency-Max 6 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish GOLD
Shell Material BRASS
Terminal Length 0.118 inch
Termination Type SOLDER
Total Number of Contacts 1
VSWR 1.3

Alternate Parts for MMCX-3505

This table gives cross-reference parts and alternative options found for MMCX-3505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCX-3505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
471-900-0630N RF Connector, Male, Cable Mount, Crimp Terminal, Plug Winchester Interconnect MMCX-3505 vs 471-900-0630N
135-3302-001 RF MMCX Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Jack Bel Fuse MMCX-3505 vs 135-3302-001
135-3336-001 RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack Bel Fuse MMCX-3505 vs 135-3336-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMCX-3505 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMCX-3505 by Harwin

Select Manufacturer
Which Manufacturer of MMCX-3505 would you like to use for your alert(s)?
  • Please alert me when MMCX-3505 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMCX-3505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMCX-3505 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMCX-3505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMCX-3505.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMCX-3505 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: