Datasheets
MMCV1250J1840000D200 by: KEMET Corporation

Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED

Part Details for MMCV1250J1840000D200 by KEMET Corporation

Overview of MMCV1250J1840000D200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMCV1250J1840000D200

MMCV1250J1840000D200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMCV1250J1840000D200 Part Data Attributes

MMCV1250J1840000D200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
MMCV1250J1840000D200 KEMET Corporation Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.18 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MMC
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1250 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MMCV1250J1840000D200

This table gives cross-reference parts and alternative options found for MMCV1250J1840000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1250J1840000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECQE12184JE6 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount Panasonic Electronic Components MMCV1250J1840000D200 vs ECQE12184JE6
MMCF1250J18400000225 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1250J1840000D200 vs MMCF1250J18400000225
ECQE12184JF3 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1250J1840000D200 vs ECQE12184JF3
MMC1250J18400000000 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1250J1840000D200 vs MMC1250J18400000000
ECQE12184JEB Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1250J1840000D200 vs ECQE12184JEB
MMC184J1250AR Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1250J1840000D200 vs MMC184J1250AR
ECQE12184JEW Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1250J1840000D200 vs ECQE12184JEW
ECQE12184RJB Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1250J1840000D200 vs ECQE12184RJB
MMC184J1250BR Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1250J1840000D200 vs MMC184J1250BR
ECQE12184JE3 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1250J1840000D200 vs ECQE12184JE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMCV1250J1840000D200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMCV1250J1840000D200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMCV1250J1840000D200 would you like to use for your alert(s)?
  • Please alert me when MMCV1250J1840000D200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMCV1250J1840000D200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMCV1250J1840000D200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMCV1250J1840000D200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMCV1250J1840000D200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMCV1250J1840000D200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: