MMCV1000J1220000D200
KEMET Corporation
Description: Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED

Overview of MMCV1000J1220000D200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMCV1000J1220000D200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMCV1000J1220000D200 by KEMET Corporation

MMCV1000J1220000D200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMCV1000J1220000D200
    KEMET Corporation
    Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMCV1000J1220000D200

This table gives cross-reference parts and alternative options found for MMCV1000J1220000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1000J1220000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMHD1000J12200000100 CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMCV1000J1220000D200 vs MMHD1000J12200000100
MMCV1000J12200000200 Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000J1220000D200 vs MMCV1000J12200000200
ECQE10122JEW Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1000J1220000D200 vs ECQE10122JEW
MMC122J1000BFK Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000J1220000D200 vs MMC122J1000BFK
MMCS1000J12200000200 Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000J1220000D200 vs MMCS1000J12200000200
ECQE10122MJF6 Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1000J1220000D200 vs ECQE10122MJF6
ECQE10122JF3 Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1000J1220000D200 vs ECQE10122JF3
MMC122J1000BG Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000J1220000D200 vs MMC122J1000BG
ECQE10122JE3 Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1000J1220000D200 vs ECQE10122JE3
ECQE10122JF6 Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1000J1220000D200 vs ECQE10122JF6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMCV1000J1220000D200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMCV1000J1220000D200 by KEMET Corporation

  • Please alert me when MMCV1000J1220000D200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMCV1000J1220000D200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMCV1000J1220000D200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMCV1000J1220000D200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMCV1000J1220000D200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMCV1000J1220000D200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: