Part Details for MMCS0250K56200000200 by KEMET Corporation
Overview of MMCS0250K56200000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCS0250K56200000200
MMCS0250K56200000200 CAD Models
MMCS0250K56200000200 Part Data Attributes
|
MMCS0250K56200000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCS0250K56200000200
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCS0250K56200000200
This table gives cross-reference parts and alternative options found for MMCS0250K56200000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCS0250K56200000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZF0250K56200000050 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs AMZF0250K56200000050 |
MMCV0250K5620000D200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs MMCV0250K5620000D200 |
MMC562K250ACK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs MMC562K250ACK |
MMC562J250BD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs MMC562J250BD |
MMC562J250RDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs MMC562J250RDK |
MMCV0250K5620000D220 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs MMCV0250K5620000D220 |
AMZ0250K56200000000 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs AMZ0250K56200000000 |
MMCF0250K56200000075 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs MMCF0250K56200000075 |
MMC562J250BCK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs MMC562J250BCK |
AMZV0250K5620000D200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCS0250K56200000200 vs AMZV0250K5620000D200 |